100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJA107M004R0500

DigiKey Part Number
478-TLJA107M004R0500TR-ND - Tape & Reel (TR)
478-TLJA107M004R0500CT-ND - Cut Tape (CT)
478-TLJA107M004R0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJA107M004R0500
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJA107M004R0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.41000€4.10
50€0.31340€15.67
100€0.28380€28.38
500€0.23394€116.97
1.000€0.21849€218.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.20580€411.60
4.000€0.19535€781.40
6.000€0.19011€1,140.66
10.000€0.18431€1,843.10
14.000€0.18092€2,532.88
20.000€0.17765€3,553.00
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650