
W3A45A330KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A330KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A330KAT2ACT-ND - Cut Tape (CT) 478-W3A45A330KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A330KAT2A |
Description | CAP ARRAY 33PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45A330KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26200 | €2.62 |
| 50 | €0.18320 | €9.16 |
| 100 | €0.15700 | €15.70 |
| 500 | €0.11778 | €58.89 |
| 1.000 | €0.09945 | €99.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08777 | €351.08 |
| 8.000 | €0.08439 | €675.12 |
| 12.000 | €0.08315 | €997.80 |
| 20.000 | €0.08085 | €1,617.00 |
| 28.000 | €0.07924 | €2,218.72 |
| 40.000 | €0.07769 | €3,107.60 |
| 48.000 | €0.07695 | €3,693.60 |
| 96.000 | €0.07625 | €7,320.00 |
| 100.000 | €0.07435 | €7,435.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |

