
DC55214MF-1FT | |
|---|---|
DigiKey Part Number | 5073-DC55214MF-1FT-ND |
Manufacturer | |
Manufacturer Product Number | DC55214MF-1FT |
Description | DC CA, 5.5MM/2.1MM F TO 4 M, 1 F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Round 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (4) | |
Length | 1.00' (305.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.38000 | €10.38 |
| Unit Price without VAT: | €10.38000 |
|---|---|
| Unit Price with VAT: | €12.55980 |


