Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY259MF

DigiKey Part Number
5073-DIY259MF-ND
Manufacturer
Manufacturer Product Number
DIY259MF
Description
ADPT KIT UNWIRED DB25M/DB9F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
L-com
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Features
Grounding Indents
Part Status
Active
Shielding
Shielded
Connector Style
Serial-Null Modem
Shell Material, Finish
Steel, Tin Plated
Convert To (Adapter End)
D-Sub, 9 Pin Female
Contact Finish
Gold
Convert From (Adapter End)
D-Sub, 25 Pin Male
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€22.88000€22.88
10€19.45000€194.50
25€18.23200€455.80
50€17.36200€868.10
100€16.53390€1,653.39
250€15.49988€3,874.97
500€14.76104€7,380.52
Manufacturers Standard Package
Unit Price without VAT:€22.88000
Unit Price with VAT:€27.68480