
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 250 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 6V | |
Current - Supply | 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.86000 | €150.86 |
| Unit Price without VAT: | €150.86000 |
|---|---|
| Unit Price with VAT: | €182.54060 |


