Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA10BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA10BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA10BLK-3 |
Description | C5E PVC FTP RGT-DWN BLK 3F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA12BLK-3 | L-com | 0 | 5073-TRD815SRA12BLK-3-ND | €5.75000 | Parametric Equivalent |
| TRD815SRA13BLK-3 | L-com | 0 | 5073-TRD815SRA13BLK-3-ND | €8.69000 | Parametric Equivalent |
| TRD815SRA1BLK-3 | L-com | 1 | 5073-TRD815SRA1BLK-3-ND | €31.33000 | Parametric Equivalent |
| TRD815SRA2BLK-3 | L-com | 0 | 5073-TRD815SRA2BLK-3-ND | €32.84000 | Parametric Equivalent |
| TRD815SRA4BLK-3 | L-com | 0 | 5073-TRD815SRA4BLK-3-ND | €8.69000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.10000 | €31.10 |
| Unit Price without VAT: | €31.10000 |
|---|---|
| Unit Price with VAT: | €37.63100 |















