
U2C00011 | |
|---|---|
DigiKey Part Number | 5073-U2C00011-ND |
Manufacturer | |
Manufacturer Product Number | U2C00011 |
Description | ADPT USB A F MICRO B M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Micro B, Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €11.61600 |


