
USBCA2LED-RA-MM-2M | |
|---|---|
DigiKey Part Number | 5073-USBCA2LED-RA-MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | USBCA2LED-RA-MM-2M |
Description | USB C TO A, ANGLED, 2.0, LED, M- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black, White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.80000 | €20.80 |
| Unit Price without VAT: | €20.80000 |
|---|---|
| Unit Price with VAT: | €25.16800 |


.jpg)