Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €56.05000 | €56.05 |
| Unit Price without VAT: | €56.05000 |
|---|---|
| Unit Price with VAT: | €67.82050 |









