
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | IDC | |
Wire Gauge | 19-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.57000 | €8.57 |
| Unit Price without VAT: | €8.57000 |
|---|---|
| Unit Price with VAT: | €10.36970 |

