Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-UY

DigiKey Part Number
5073-WT-UY-ND
Manufacturer
Manufacturer Product Number
WT-UY
Description
UY BUTT SPLICE 100 PK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€41.15000€41.15
Manufacturers Standard Package
Unit Price without VAT:€41.15000
Unit Price with VAT:€49.79150