LNA-20-08001800-23-15P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA-20-08001800-23-15P

DigiKey Part Number
1949-1160-ND
Manufacturer
Manufacturer Product Number
LNA-20-08001800-23-15P
Description
IC RF AMP VSAT 8GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 8GHz ~ 18GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
Packaging
Box
Part Status
Active
Frequency
8GHz ~ 18GHz
P1dB
15dBm
Gain
20dB
Noise Figure
2.3dB
RF Type
VSAT
Voltage - Supply
15V
Current - Supply
300mA
Test Frequency
8GHz ~ 18GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.