
LNA-20-08001800-32-20P | |
|---|---|
DigiKey Part Number | 1949-1151-ND |
Manufacturer | |
Manufacturer Product Number | LNA-20-08001800-32-20P |
Description | IC RF AMP VSAT 8GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 8GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Amphenol Narda-MITEQ | Voltage - Supply 15V |
Series | Current - Supply 300mA |
Packaging Box | Test Frequency 8GHz ~ 18GHz |
Part Status Active | Mounting Type Connector Mount |
Frequency 8GHz ~ 18GHz | Package / Case Module, SMA Connectors |
P1dB 20dBm | Supplier Device Package Module |
Gain 20dB | Base Product Number |
Noise Figure 3.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,259.03000 | €3,259.03 |
| Unit Price without VAT: | €3,259.03000 |
|---|---|
| Unit Price with VAT: | €3,943.42630 |

