
LNA-30-04001200-40-25P | |
|---|---|
DigiKey Part Number | 1949-1134-ND |
Manufacturer | |
Manufacturer Product Number | LNA-30-04001200-40-25P |
Description | IC RF AMP VSAT 4GHZ-12GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 4GHz ~ 12GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 4GHz ~ 12GHz | |
P1dB | 25dBm | |
Gain | 30dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 500mA | |
Test Frequency | 4GHz ~ 12GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,517.17000 | €3,517.17 |
| Unit Price without VAT: | €3,517.17000 |
|---|---|
| Unit Price with VAT: | €4,255.77570 |

