
28R0945-000 | |
|---|---|
DigiKey Part Number | 28R0945-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R0945-000 |
Description | FERRITE 250 OHM HINGED 52MM X 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" W x 0.049" H (19.00mm x 1.25mm) OD 0.945" W x 0.246" H (24.00mm x 6.25mm) Length 0.590" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0945-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Material | 28 | |
Inner Dimension | 0.748" W x 0.049" H (19.00mm x 1.25mm) | |
Outer Dimension | 0.945" W x 0.246" H (24.00mm x 6.25mm) | |
Mounting Type | Free Hanging | |
Length | 0.590" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.39700 | €3.97 |
| 25 | €0.34240 | €8.56 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27030 | €27.03 |
| 250 | €0.22832 | €57.08 |
| 500 | €0.19922 | €99.61 |
| 1.000 | €0.17213 | €172.13 |
| 5.000 | €0.16486 | €824.30 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |


