
MP2170-1M0 | |
|---|---|
DigiKey Part Number | 240-2775-ND |
Manufacturer | |
Manufacturer Product Number | MP2170-1M0 |
Description | FERRITE PLATE 55.20MM X 47.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 2.173" L x 1.858" W (55.20mm x 47.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 2.173" L x 1.858" W (55.20mm x 47.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | €3.06387 | €2,353.05 |
| Unit Price without VAT: | €3.06387 |
|---|---|
| Unit Price with VAT: | €3.70728 |


