
TYS30156R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYS30156R8M-10TR-ND - Tape & Reel (TR) 240-TYS30156R8M-10CT-ND - Cut Tape (CT) 240-TYS30156R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS30156R8M-10 |
Description | FIXED IND 6.8UH 850MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 850 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Frequency - Self Resonant 39MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 850mA | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.21570 | €21.57 |
| 1.000 | €0.17740 | €177.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16727 | €334.54 |
| 4.000 | €0.15773 | €630.92 |
| 6.000 | €0.15240 | €914.40 |
| 10.000 | €0.14596 | €1,459.60 |
| 14.000 | €0.14187 | €1,986.18 |
| 20.000 | €0.13766 | €2,753.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

