


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.79000 | €21.79 |
| 10 | €18.51800 | €185.18 |
| 25 | €17.35800 | €433.95 |
| 50 | €16.52960 | €826.48 |
| 100 | €15.74120 | €1,574.12 |
| 250 | €14.75664 | €3,689.16 |
| 500 | €14.05324 | €7,026.62 |
| Unit Price without VAT: | €21.79000 |
|---|---|
| Unit Price with VAT: | €26.36590 |


