
2170143 | |
|---|---|
DigiKey Part Number | 5614-2170143-ND 5614-2170143-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170143 |
Description | UNITRONIC LAN 500 S/FTP CAT.6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Gray |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 5 | €2.76600 | €13.83 |
| 10 | €2.63400 | €26.34 |
| 25 | €2.46840 | €61.71 |
| 50 | €2.34920 | €117.46 |
| 100 | €2.23490 | €223.49 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | €1.30869 | €1,308.69 |
| 2.000 | €1.24286 | €2,485.72 |
| 3.000 | €1.20556 | €3,616.68 |
| 5.000 | €1.15983 | €5,799.15 |
| 7.000 | €1.13044 | €7,913.08 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.73890 |

