4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170204

DigiKey Part Number
2181-2170204-100-ND
Manufacturer
Manufacturer Product Number
2170204
Description
MULTI-PAIR 4COND 24AWG VIO 100'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.280" (7.11mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Violet
Part Status
Discontinued at DigiKey
Features
Abrasion Resistant
Cable Type
Voltage
250 V
Number of Conductors
4 (2 Pair)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Usage
Industrial
Conductor Material
Copper, Bare
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 4COND 24AWG VIO FEET
In-Stock: 1735
Unit Price: €2.38000
MULT-PAIR 4CON 24AWG VIO SHD 25'
In-Stock: 0
Unit Price:
MULT-PAIR 4CON 24AWG VIO SHD 10'
In-Stock: 0
Unit Price:
MULT-PAIR 4CON 24AWG VIO SHD 50'
In-Stock: 0
Unit Price: