
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Series | Shield Type Braid |
Packaging Spool | Jacket Color Violet |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.640 | €1.00796 | €1,653.05 |
| Unit Price without VAT: | €1.00796 |
|---|---|
| Unit Price with VAT: | €1.21963 |


