
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | - | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Tensile Strength | 10.2kg | |
Attenuation - Typ | - | |
Jacket Color | Orange | |
Bend Radius | 55mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluoropolymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.96110 | €392.22 |
| 400 | €1.86420 | €745.68 |
| 600 | €1.80933 | €1,085.60 |
| 1.000 | €1.74210 | €1,742.10 |
| 1.400 | €1.69890 | €2,378.46 |
| 2.000 | €1.65403 | €3,308.06 |
| 5.000 | €1.56546 | €7,827.30 |
| Unit Price without VAT: | €1.96110 |
|---|---|
| Unit Price with VAT: | €2.37293 |

