
ICE40LP1K-BLINK-EVN | |
|---|---|
DigiKey Part Number | 220-1582-ND |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-BLINK-EVN |
Description | BOARD EVAL ICEBLINK40-LP1K |
Customer Reference | |
Detailed Description | iCE40 LP FPGA iCEblink40-LP1K iCE40LM4K iCE40™ LP FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | iCE40 LP FPGA iCEblink40-LP1K | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | iCE40LM4K | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2 | |
Note | - | |
Base Product Number |











