
5204-0026-40 | |
|---|---|
DigiKey Part Number | 1798-1113-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0026-40 |
Description | CONN EMI GASKET 24 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 24 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-C-81511 Flange Connector | |
Shell Size - Insert | 24 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.12000 | €8.12 |
| 20 | €5.97100 | €119.42 |
| 40 | €5.68300 | €227.32 |
| 100 | €5.37830 | €537.83 |
| 260 | €5.13404 | €1,334.85 |
| 500 | €5.00090 | €2,500.45 |
| 1.000 | €4.88407 | €4,884.07 |
| Unit Price without VAT: | €8.12000 |
|---|---|
| Unit Price with VAT: | €9.82520 |


