
174534-035 | |
|---|---|
DigiKey Part Number | 2024-1012-ND |
Manufacturer | |
Manufacturer Product Number | 174534-035 |
Description | LOW PROFILE SOLENOID - 0EC 12 VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 12.8VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 174534-035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12.8VDC | |
Stroke Length | - | |
Power (Watts) | 4.5 W | |
DC Resistance (DCR) | 37.1Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.750" Dia x 0.500" L (19.05mm x 12.70mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €52.43500 | €5,243.50 |
| Unit Price without VAT: | €52.43500 |
|---|---|
| Unit Price with VAT: | €63.44635 |

