Lens with Integrated Mount Clear 12° Spot Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10265_LEDILSTAR-L-S

DigiKey Part Number
711-1012-ND
Manufacturer
Manufacturer Product Number
C10265_LEDILSTAR-L-S
Description
LENS CLEAR 12DEG SPOT ADH SCREW
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 12° Spot Adhesive, Screw
Product Attributes
Filter Similar Products
Category
Lens Style
Round with Concave Top
Manufacturer
Ledil
Lens Size
35mm Dia
Series
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Spot
Part Status
Obsolete
Viewing Angle
12°
Type
Lens with Integrated Mount
For Use With/Related Manufacturer
Osram
Color
Clear
Material
Acrylic
Number of LEDs
1
Mounting Type
Adhesive, Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.