
HAH1DR-200S | |
|---|---|
DigiKey Part Number | HAH1DR-200S-ND |
Manufacturer | |
Manufacturer Product Number | HAH1DR-200S |
Description | CURRENT SENSOR HE/OL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/A | |
Frequency | 30kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |

