
BSF54ZND | |
|---|---|
DigiKey Part Number | 2868-BSF54ZND-ND |
Manufacturer | |
Manufacturer Product Number | BSF54ZND |
Description | BNC JACK VERTICAL PCB 50 OHM |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.46500 | €24.65 |
| 50 | €2.08220 | €104.11 |
| 100 | €1.64030 | €164.03 |
| 500 | €1.28334 | €641.67 |
| 1.000 | €1.10487 | €1,104.87 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.73890 |




