
CB1.13-IPX-SAMGT-10IN | |
|---|---|
DigiKey Part Number | 2868-CB1.13-IPX-SAMGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX-SAMGT-10IN |
Description | COAX CBL MHF1 TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.89000 | €8.89 |
| 10 | €8.36100 | €83.61 |
| 25 | €7.89440 | €197.36 |
| 50 | €7.47960 | €373.98 |
| 100 | €7.10830 | €710.83 |
| Unit Price without VAT: | €8.89000 |
|---|---|
| Unit Price with VAT: | €10.75690 |


