New at DigiKey
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.13-IPX-SARFGT-300MM

DigiKey Part Number
2868-CB1.13-IPX-SARFGT-300MM-ND
Manufacturer
Manufacturer Product Number
CB1.13-IPX-SARFGT-300MM
Description
COAX CBL MHF1 TO RP-SMA 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Female
Manufacturer
Lighthorse Technologies, Inc
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
11.811" (300.00mm)
Packaging
Bulk
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
I-PEX MHF1 Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.55000€9.55
10€8.99200€89.92
25€8.49040€212.26
50€8.04860€402.43
100€7.64060€764.06
Unit Price without VAT:€9.55000
Unit Price with VAT:€11.55550