
CB1.13-IPX4L-SARF3OGTX9-100MM | |
|---|---|
DigiKey Part Number | 2868-CB1.13-IPX4L-SARF3OGTX9-100MM-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX4L-SARF3OGTX9-100MM |
Description | COAX CBL MHF4L TO RP-SMA 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.20000 | €12.20 |
| 10 | €11.48700 | €114.87 |
| 25 | €10.84800 | €271.20 |
| 50 | €10.27800 | €513.90 |
| 100 | €9.75980 | €975.98 |
| Unit Price without VAT: | €12.20000 |
|---|---|
| Unit Price with VAT: | €14.76200 |


