
CBE-MCLMGT-SAF3GT-8IN | |
|---|---|
DigiKey Part Number | 2868-CBE-MCLMGT-SAF3GT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CBE-MCLMGT-SAF3GT-8IN |
Description | COAX CBL SMA TO MMCX 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.31000 | €4.31 |
| Unit Price without VAT: | €4.31000 |
|---|---|
| Unit Price with VAT: | €5.21510 |


