
CBG-SAF3GT-SAMGT-6IN | |
|---|---|
DigiKey Part Number | 2868-CBG-SAF3GT-SAMGT-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SAF3GT-SAMGT-6IN |
Description | COAX CABLE SMA TO SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.78000 | €12.78 |
| 10 | €12.02600 | €120.26 |
| 25 | €11.36320 | €284.08 |
| 50 | €10.75980 | €537.99 |
| 100 | €10.22430 | €1,022.43 |
| Unit Price without VAT: | €12.78000 |
|---|---|
| Unit Price with VAT: | €15.46380 |



