Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-SARF3GT-SARMGT-12IN

DigiKey Part Number
2868-CBG-SARF3GT-SARMGT-12IN-ND
Manufacturer
Manufacturer Product Number
CBG-SARF3GT-SARMGT-12IN
Description
COAX CBL RP-SMA TO RP-SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.48000€15.48
10€14.56700€145.67
25€13.76000€344.00
50€13.02900€651.45
100€12.38300€1,238.30
Unit Price without VAT:€15.48000
Unit Price with VAT:€18.73080