F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF55MGT-P-10A-X7

DigiKey Part Number
2868-FSF55MGT-P-10A-X7-ND
Manufacturer
Manufacturer Product Number
FSF55MGT-P-10A-X7
Description
F JACK END LAUNCH PCB 75 OHM
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE), Polypropylene (PP)
Operating Temperature
-40°C ~ 65°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.98000€3.98
10€3.80800€38.08
50€3.22120€161.06
100€2.78770€278.77
500€2.41372€1,206.86
1.000€2.10775€2,107.75
Unit Price without VAT:€3.98000
Unit Price with VAT:€4.81580