
FSF55ZNT-PX6 | |
|---|---|
DigiKey Part Number | 2868-FSF55ZNT-PX6-ND |
Manufacturer | |
Manufacturer Product Number | FSF55ZNT-PX6 |
Description | F JACK END LAUNCH PCB 75 OHM |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 65°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.83300 | €18.33 |
| 50 | €1.67920 | €83.96 |
| 100 | €1.55920 | €155.92 |
| 500 | €1.40498 | €702.49 |
| 1.000 | €1.28505 | €1,285.05 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |



