IPXSF66GT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPXSF66GT

DigiKey Part Number
2868-IPXSF66GT-ND
Manufacturer
Manufacturer Product Number
IPXSF66GT
Description
MHF1 SMD Gold Plated Brass
Customer Reference
Detailed Description
I-PEX MHFI Connector Receptacle 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lighthorse Technologies Inc.
A separate €77.73 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.20000€5.20
10€3.41200€34.12
50€2.59120€129.56
100€2.26290€226.29
500€1.90878€954.39
1.000€1.77922€1,779.22
Unit Price without VAT:€5.20000
Unit Price with VAT:€6.29200