9.70" (246.38mm) 5 Wire Resistive DVI, HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1000-NP/C/T

DigiKey Part Number
2416-FA1000-NP/C/T-ND
Manufacturer
Manufacturer Product Number
FA1000-NP/C/T
Description
MONITOR 9.70" 5 WIRE RESISTIVE
Customer Reference
Detailed Description
9.70" (246.38mm) 5 Wire Resistive DVI, HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
1024 x 768
Manufacturer
Lilliput Electronics (USA) Inc.
Diagonal Screen Size
9.70" (246.38mm)
Packaging
Box
Backlight
LED
Part Status
Active
Display Type
TFT LCD
Touchscreen
5 Wire Resistive
Base Product Number
Interface
DVI, HDMI, VGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate €26.35 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€254.12000€254.12
10€242.22200€2,422.22
Unit Price without VAT:€254.12000
Unit Price with VAT:€307.48520