
LTE-209 | |
|---|---|
DigiKey Part Number | 160-1928-ND |
Manufacturer | |
Manufacturer Product Number | LTE-209 |
Description | EMITTER IR 940NM 60MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 60mA 1.38mW/sr @ 20mA 16° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 1.38mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.18110 | €18.11 |
| 500 | €0.14820 | €74.10 |
| 1.000 | €0.13736 | €137.36 |
| 2.000 | €0.12815 | €256.30 |
| 5.000 | €0.11805 | €590.25 |
| 10.000 | €0.11174 | €1,117.40 |
| 25.000 | €0.10486 | €2,621.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |




