
LTV-826S-TA1 | |
|---|---|
DigiKey Part Number | 160-LTV-826S-TA1TR-ND - Tape & Reel (TR) 160-LTV-826S-TA1CT-ND - Cut Tape (CT) 160-LTV-826S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-826S-TA1 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.37800 | €3.78 |
| 100 | €0.27370 | €27.37 |
| 500 | €0.22678 | €113.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21137 | €211.37 |
| 2.000 | €0.19828 | €396.56 |
| 3.000 | €0.19155 | €574.65 |
| 5.000 | €0.18395 | €919.75 |
| 7.000 | €0.17943 | €1,256.01 |
| 10.000 | €0.17502 | €1,750.20 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |


