


LTV-849S | |
|---|---|
DigiKey Part Number | 160-LTV-849S-ND |
Manufacturer | |
Manufacturer Product Number | LTV-849S |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 25 | €0.57240 | €14.31 |
| 100 | €0.48150 | €48.15 |
| 500 | €0.40664 | €203.32 |
| 1.000 | €0.38214 | €382.14 |
| 2.000 | €0.36134 | €722.68 |
| 5.000 | €0.33864 | €1,693.20 |
| 10.000 | €0.32450 | €3,245.00 |
| 25.000 | €0.30909 | €7,727.25 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.11320 |

