
LTV354TA-V-36 | |
|---|---|
DigiKey Part Number | 160-LTV354TA-V-36TR-ND - Tape & Reel (TR) 160-LTV354TA-V-36CT-ND - Cut Tape (CT) 160-LTV354TA-V-36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV354TA-V-36 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.21800 | €2.18 |
| 100 | €0.15460 | €15.46 |
| 500 | €0.12582 | €62.91 |
| 1.000 | €0.11630 | €116.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10403 | €312.09 |
| 6.000 | €0.09777 | €586.62 |
| 9.000 | €0.09456 | €851.04 |
| 15.000 | €0.09093 | €1,363.95 |
| 21.000 | €0.08877 | €1,864.17 |
| 30.000 | €0.08666 | €2,599.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |


