


DCNLEV100-BAN | |
|---|---|
DigiKey Part Number | 5346-DCNLEV100-BAN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-BAN |
Description | DC CONTACTOR 100A 750V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.62000 | €62.62 |
| 10 | €55.76300 | €557.63 |
| 30 | €52.75667 | €1,582.70 |
| Unit Price without VAT: | €62.62000 |
|---|---|
| Unit Price with VAT: | €75.77020 |

