
KLKD002.T | |
|---|---|
DigiKey Part Number | 5666-KLKD002.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD002.T |
Description | FUSE CARTRIDGE 2A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Box | Approval Agency CE, CSA, UL, VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 2A | Melting I²t 2.379 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.47000 | €22.47 |
| 5 | €18.64200 | €93.21 |
| 10 | €17.19900 | €171.99 |
| 50 | €14.25080 | €712.54 |
| 100 | €13.13360 | €1,313.36 |
| 250 | €11.78044 | €2,945.11 |
| 500 | €10.84202 | €5,421.01 |
| Unit Price without VAT: | €22.47000 |
|---|---|
| Unit Price with VAT: | €27.18870 |


