


L70QS125.V | |
|---|---|
DigiKey Part Number | 5666-L70QS125.V-ND |
Manufacturer | |
Manufacturer Product Number | L70QS125.V |
Description | FUSE CRTRDGE 125A 700VAC/700VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.218" Dia x 5.085" L (30.94mm x 129.16mm) | |
Melting I²t | 2208.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €123.84000 | €123.84 |
| 5 | €112.27400 | €561.37 |
| 10 | €103.50500 | €1,035.05 |
| 50 | €92.17260 | €4,608.63 |
| 100 | €84.82850 | €8,482.85 |
| Unit Price without VAT: | €123.84000 |
|---|---|
| Unit Price with VAT: | €149.84640 |


