
0259.125MX913 | |
|---|---|
DigiKey Part Number | F6227-ND |
Manufacturer | |
Manufacturer Product Number | 0259.125MX913 |
Description | FUSE BRD MNT 125MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.0012 | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.08000 | €17.08 |
| 5 | €14.17200 | €70.86 |
| 10 | €13.07600 | €130.76 |
| 50 | €10.83520 | €541.76 |
| 100 | €9.98660 | €998.66 |
| 250 | €8.95884 | €2,239.71 |
| 500 | €8.91500 | €4,457.50 |
| Unit Price without VAT: | €17.08000 |
|---|---|
| Unit Price with VAT: | €20.66680 |

