
0305.050H | |
|---|---|
DigiKey Part Number | F6351-ND |
Manufacturer | |
Manufacturer Product Number | 0305.050H |
Description | FUSE BRD MNT 50MA 277VAC/VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.050H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | ATEX, cURus, IECEx | |
Operating Temperature | -40°C ~ 50°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.354" Dia x 0.614" L (9.00mm x 15.60mm) | |
Melting I²t | 1.9E-4 | |
DC Cold Resistance | 11.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.96000 | €16.96 |
| 5 | €14.07400 | €70.37 |
| 10 | €12.98500 | €129.85 |
| 50 | €10.76040 | €538.02 |
| 100 | €9.91780 | €991.78 |
| 300 | €8.84730 | €2,654.19 |
| Unit Price without VAT: | €16.96000 |
|---|---|
| Unit Price with VAT: | €20.52160 |


