
0451015.MRL | |
|---|---|
DigiKey Part Number | F2593TR-ND - Tape & Reel (TR) F2593CT-ND - Cut Tape (CT) F2593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451015.MRL |
Description | FUSE BRD MNT 15A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451015.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 97.82 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 5 | €2.43000 | €12.15 |
| 10 | €2.24400 | €22.44 |
| 50 | €1.86120 | €93.06 |
| 100 | €1.71680 | €171.68 |
| 250 | €1.54232 | €385.58 |
| 500 | €1.42154 | €710.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.12248 | €1,122.48 |
| 2.000 | €1.08564 | €2,171.28 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.54530 |









