
0458008.DR | |
|---|---|
DigiKey Part Number | F2940TR-ND - Tape & Reel (TR) F2940CT-ND - Cut Tape (CT) F2940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458008.DR |
Description | FUSE BRD MNT 8A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458008.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.0058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 5 | €1.45800 | €7.29 |
| 10 | €1.34600 | €13.46 |
| 50 | €1.11640 | €55.82 |
| 100 | €1.02990 | €102.99 |
| 250 | €0.92548 | €231.37 |
| 500 | €0.85322 | €426.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.67441 | €1,011.61 |
| 3.000 | €0.65198 | €1,955.94 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.12960 |


