
04651.25DR | |
|---|---|
DigiKey Part Number | F5579TR-ND - Tape & Reel (TR) F5579CT-ND - Cut Tape (CT) F5579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04651.25DR |
Description | FUSE BOARD MNT 1.25A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.6 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 5 | €1.50200 | €7.51 |
| 10 | €1.38700 | €13.87 |
| 50 | €1.15080 | €57.54 |
| 100 | €1.06160 | €106.16 |
| 250 | €0.95384 | €238.46 |
| 500 | €0.87930 | €439.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.77215 | €1,158.22 |
| 3.000 | €0.75711 | €2,271.33 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.20220 |

